6800 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682J5HACTU

DigiKey Part Number
399-9979-2-ND - Tape & Reel (TR)
399-9979-1-ND - Cut Tape (CT)
399-9979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682J5HACTU
Description
CAP CER 6800PF 50V X8R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682J5HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C682J5HACAUTOKEMET2 566399-15832-1-ND10,29000 KčParametric Equivalent
C1608NP01H682J080AATDK5 354445-14090-1-ND6,72000 KčSimilar
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,04700 Kč60,47 Kč
504,50200 Kč225,10 Kč
1004,02950 Kč402,95 Kč
5003,23118 Kč1 615,59 Kč
1 0002,98466 Kč2 984,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,61509 Kč10 460,36 Kč
8 0002,47779 Kč19 822,32 Kč
12 0002,40903 Kč28 908,36 Kč
20 0002,33282 Kč46 656,40 Kč
28 0002,28826 Kč64 071,28 Kč
40 0002,24540 Kč89 816,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč