6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608NP01H682J080AA

DigiKey Part Number
445-14090-2-ND - Tape & Reel (TR)
445-14090-1-ND - Cut Tape (CT)
445-14090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H682J080AA
Description
CAP CER 6800PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H682J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
103,99000 Kč39,90 Kč
502,91040 Kč145,52 Kč
1002,57860 Kč257,86 Kč
5002,02168 Kč1 010,84 Kč
1 0001,84971 Kč1 849,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,54640 Kč6 185,60 Kč
8 0001,45340 Kč11 627,20 Kč
12 0001,40685 Kč16 882,20 Kč
20 0001,35526 Kč27 105,20 Kč
28 0001,32510 Kč37 102,80 Kč
40 0001,29608 Kč51 843,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč