
C0603C682J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C682J5GACTUCT-ND - Cut Tape (CT) 399-C0603C682J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 50 | 3,46040 Kč | 173,02 Kč |
| 100 | 3,07830 Kč | 307,83 Kč |
| 500 | 2,43450 Kč | 1 217,25 Kč |
| 1 000 | 2,23587 Kč | 2 235,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,93827 Kč | 7 753,08 Kč |
| 8 000 | 1,82777 Kč | 14 622,16 Kč |
| 12 000 | 1,77242 Kč | 21 269,04 Kč |
| 20 000 | 1,71110 Kč | 34 222,00 Kč |
| 28 000 | 1,67524 Kč | 46 906,72 Kč |
| 40 000 | 1,64075 Kč | 65 630,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

