Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



C0603X682J3RECAUTO | |
|---|---|
DigiKey Part Number | C0603X682J3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X682J3RECAUTO |
Description | CAP CER 6800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682J3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X682J1RECAUTO | KEMET | 0 | C0603X682J1RECAUTO-ND | 0,98221 Kč | Upgrade |
| C0603X682J5RECAUTO | KEMET | 0 | C0603X682J5RECAUTO-ND | 0,98221 Kč | Upgrade |
| C0603X682F3GECAUTO | KEMET | 0 | C0603X682F3GECAUTO-ND | 4,11440 Kč | Similar |
| C0603X682F5GECAUTO | KEMET | 0 | C0603X682F5GECAUTO-ND | 4,11440 Kč | Similar |
| C0603X682G3GECAUTO | KEMET | 0 | C0603X682G3GECAUTO-ND | 2,02174 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,61616 Kč | 4 929,28 Kč |
| Unit Price without VAT: | 0,61616 Kč |
|---|---|
| Unit Price with VAT: | 0,74555 Kč |


