
C0603X682J5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X682J5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603X682J5GECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X682J5GECAUTO |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682J5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 50 | 3,13640 Kč | 156,82 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 500 | 2,19930 Kč | 1 099,65 Kč |
| 1 000 | 2,01764 Kč | 2 017,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88782 Kč | 7 551,28 Kč |
| 8 000 | 1,59675 Kč | 12 774,00 Kč |
| 12 000 | 1,55709 Kč | 18 685,08 Kč |
| 20 000 | 1,53754 Kč | 30 750,80 Kč |
| 28 000 | 1,50474 Kč | 42 132,72 Kč |
| 40 000 | 1,47319 Kč | 58 927,60 Kč |
| 48 000 | 1,45823 Kč | 69 995,04 Kč |
| 96 000 | 1,40787 Kč | 135 155,52 Kč |
| 100 000 | 1,40692 Kč | 140 692,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

