Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C0603X682J3GECAUTO | |
|---|---|
DigiKey Part Number | C0603X682J3GECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X682J3GECAUTO |
Description | CAP CER 6800PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682J3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X682F3GECAUTO | KEMET | 0 | C0603X682F3GECAUTO-ND | 4,11440 Kč | Upgrade |
| C0603X682F5GECAUTO | KEMET | 0 | C0603X682F5GECAUTO-ND | 4,11440 Kč | Upgrade |
| C0603X682G3GECAUTO | KEMET | 0 | C0603X682G3GECAUTO-ND | 2,02174 Kč | Upgrade |
| C0603X682G5GECAUTO | KEMET | 0 | C0603X682G5GECAUTO-ND | 2,02174 Kč | Upgrade |
| C0603X682J5GECAUTO | KEMET | 3 854 | 399-C0603X682J5GECAUTOCT-ND | 8,40000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,09560 Kč | 8 382,40 Kč |
| Unit Price without VAT: | 2,09560 Kč |
|---|---|
| Unit Price with VAT: | 2,53568 Kč |


