C0603C682K3RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3 380
Unit Price: 3,36000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,61616 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,49876 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,61616 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,49876 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,61616 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,49876 Kč
Datasheet

Upgrade


KEMET
In Stock: 9 378
Unit Price: 3,99000 Kč
Datasheet

Upgrade


KEMET
In Stock: 12 492
Unit Price: 3,36000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,70042 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,57978 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,71854 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,61528 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 5,19648 Kč
Datasheet
6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C682K3RECAUTO

DigiKey Part Number
C0603C682K3RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C682K3RECAUTO
Description
CAP CER 6800PF 25V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K3RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C682K3RECTUKEMET3 380399-C0603C682K3RECTUCT-ND3,36000 KčDirect
C0603C682J1RECAUTOKEMET0C0603C682J1RECAUTO-ND0,61616 KčUpgrade
C0603C682J1RECTUKEMET0399-C0603C682J1RECTUTR-ND0,49876 KčUpgrade
C0603C682J3RECAUTOKEMET0C0603C682J3RECAUTO-ND0,61616 KčUpgrade
C0603C682J3RECTUKEMET0399-C0603C682J3RECTUTR-ND0,49876 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,52920 Kč4 233,60 Kč
Unit Price without VAT:0,52920 Kč
Unit Price with VAT:0,64033 Kč