Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C682J5RECAUTO | |
|---|---|
DigiKey Part Number | C0603C682J5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C682J5RECAUTO |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682J5RECTU | KEMET | 0 | 399-C0603C682J5RECTUTR-ND | 0,49876 Kč | Direct |
| C0603C682J1RECAUTO | KEMET | 0 | C0603C682J1RECAUTO-ND | 0,61616 Kč | Upgrade |
| C0603C682J1RECTU | KEMET | 0 | 399-C0603C682J1RECTUTR-ND | 0,49876 Kč | Upgrade |
| C0603C682J2RECAUTO | KEMET | 0 | C0603C682J2RECAUTO-ND | 0,61616 Kč | Upgrade |
| C0603C682J2RECTU | KEMET | 0 | 399-C0603C682J2RECTUTR-ND | 0,49876 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,61616 Kč | 4 929,28 Kč |
| Unit Price without VAT: | 0,61616 Kč |
|---|---|
| Unit Price with VAT: | 0,74555 Kč |





