C0603C682J2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,61616 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,61616 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,49876 Kč
Datasheet
6800 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C682J2RECTU

DigiKey Part Number
399-C0603C682J2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C682J2RECTU
Description
CAP CER 6800PF 200V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682J2RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C682J2RECAUTOKEMET0C0603C682J2RECAUTO-ND0,61616 KčParametric Equivalent
C0603X682J2RECAUTOKEMET0C0603X682J2RECAUTO-ND0,61616 KčParametric Equivalent
C0603X682J2RECTUKEMET0399-C0603X682J2RECTUTR-ND0,49876 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,49876 Kč3 990,08 Kč
Unit Price without VAT:0,49876 Kč
Unit Price with VAT:0,60350 Kč