470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471J3GACTU

DigiKey Part Number
399-C0603C471J3GACTUTR-ND - Tape & Reel (TR)
399-C0603C471J3GACTUCT-ND - Cut Tape (CT)
399-C0603C471J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471J3GACTU
Description
CAP CER 470PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471F3GACTUKEMET555399-C0603C471F3GACTUCT-ND25,24000 KčUpgrade
C0603C471F5GACTUKEMET4 449399-C0603C471F5GACTUCT-ND25,24000 KčUpgrade
C0603C471G5GACTUKEMET859399-C0603C471G5GACTUCT-ND15,22000 KčUpgrade
C0603C471J1GACTUKEMET61 568399-C0603C471J1GACTUCT-ND6,88000 KčUpgrade
C0603C471J5GACTUKEMET274 843399-C0603C471J5GACTUCT-ND2,09000 KčUpgrade
In-Stock: 3 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,69100 Kč36,91 Kč
502,68200 Kč134,10 Kč
1002,37340 Kč237,34 Kč
5001,85280 Kč926,40 Kč
1 0001,69242 Kč1 692,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,45191 Kč5 807,64 Kč
8 0001,36262 Kč10 900,96 Kč
12 0001,31791 Kč15 814,92 Kč
20 0001,26836 Kč25 367,20 Kč
28 0001,23940 Kč34 703,20 Kč
40 0001,21154 Kč48 461,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč