
C0603C471F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C471F3GACTUCT-ND - Cut Tape (CT) 399-C0603C471F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471F3GACTU |
Description | CAP CER 470PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471F5GACTU | KEMET | 4 449 | 399-C0603C471F5GACTUCT-ND | 25,24000 Kč | Upgrade |
| CC0603FRNPO8BN471 | YAGEO | 6 668 | 13-CC0603FRNPO8BN471CT-ND | 4,80000 Kč | Direct |
| KGM15ACG1E471FT | KYOCERA AVX | 10 594 | 478-KGM15ACG1E471FTCT-ND | 16,89000 Kč | Direct |
| C1608C0G1H471F080AA | TDK | 20 610 | 445-5370-1-ND | 10,84000 Kč | Upgrade |
| KGM15ACG1H471FM | KYOCERA AVX | 2 080 | 478-KGM15ACG1H471FMCT-ND | 5,63000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 16,35100 Kč | 163,51 Kč |
| 50 | 12,83440 Kč | 641,72 Kč |
| 100 | 11,75210 Kč | 1 175,21 Kč |
| 500 | 9,92012 Kč | 4 960,06 Kč |
| 1 000 | 9,35390 Kč | 9 353,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,50404 Kč | 34 016,16 Kč |
| 8 000 | 8,18797 Kč | 65 503,76 Kč |
| 12 000 | 8,02966 Kč | 96 355,92 Kč |
| 20 000 | 7,85416 Kč | 157 083,20 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |

