


C0603C105K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C105K4RACTUCT-ND - Cut Tape (CT) 399-C0603C105K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K4RACTU |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603BB105K160YT | Knowles Novacap | 9 843 | 1763-1175-1-ND | 36,91000 Kč | Direct |
| 0603YC105KAT4A | KYOCERA AVX | 8 453 | 478-KGM15BR71C105KMCT-ND | 3,55000 Kč | Direct |
| LD03YC105KAB2A\500 | KYOCERA AVX | 10 644 | 478-10727-1-ND | 188,33000 Kč | Direct |
| 06033C105KAT2A | KYOCERA AVX | 90 293 | 478-10046-1-ND | 5,84000 Kč | Upgrade |
| 06035C105KAT2A | KYOCERA AVX | 356 401 | 478-KGM15AR71H105KTCT-ND | 9,38000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,12600 Kč | 11,26 Kč |
| 50 | 0,78000 Kč | 39,00 Kč |
| 100 | 0,67150 Kč | 67,15 Kč |
| 500 | 0,49178 Kč | 245,89 Kč |
| 1 000 | 0,43609 Kč | 436,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35324 Kč | 1 412,96 Kč |
| 8 000 | 0,32253 Kč | 2 580,24 Kč |
| 12 000 | 0,30717 Kč | 3 686,04 Kč |
| 20 000 | 0,29016 Kč | 5 803,20 Kč |
| 28 000 | 0,28023 Kč | 7 846,44 Kč |
| 40 000 | 0,27068 Kč | 10 827,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


