0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104M1RACTU

DigiKey Part Number
399-C0603C104M1RACTUTR-ND - Tape & Reel (TR)
399-C0603C104M1RACTUCT-ND - Cut Tape (CT)
399-C0603C104M1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104M1RACTU
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R72A104MA01DMurata Electronics7 390490-GCJ188R72A104MA01DCT-ND3,75000 KčParametric Equivalent
GCJ188R72A104MA01JMurata Electronics7 889490-GCJ188R72A104MA01JCT-ND3,75000 KčParametric Equivalent
GRM188R72A104MA35DMurata Electronics105 802490-16327-1-ND3,13000 KčParametric Equivalent
GRM188R72A104MA35JMurata Electronics6 628490-GRM188R72A104MA35JCT-ND3,13000 KčParametric Equivalent
MCASH168SB7104MTNA01Taiyo Yuden5 997587-MCASH168SB7104MTNA01CT-ND3,13000 KčParametric Equivalent
In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,25300 Kč32,53 Kč
502,34840 Kč117,42 Kč
1002,07100 Kč207,10 Kč
5001,60546 Kč802,73 Kč
1 0001,46197 Kč1 461,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,24700 Kč4 988,00 Kč
8 0001,16718 Kč9 337,44 Kč
12 0001,12721 Kč13 526,52 Kč
20 0001,08292 Kč21 658,40 Kč
28 0001,05703 Kč29 596,84 Kč
40 0001,03213 Kč41 285,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč