
GRM188R72A104MA35D | |
|---|---|
DigiKey Part Number | 490-16327-2-ND - Tape & Reel (TR) 490-16327-1-ND - Cut Tape (CT) 490-16327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A104MA35D |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A104MA35D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,06670 Kč | 106,67 Kč |
| 500 | 0,79792 Kč | 398,96 Kč |
| 1 000 | 0,71519 Kč | 715,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57503 Kč | 2 300,12 Kč |
| 8 000 | 0,53059 Kč | 4 244,72 Kč |
| 12 000 | 0,50834 Kč | 6 100,08 Kč |
| 20 000 | 0,48372 Kč | 9 674,40 Kč |
| 28 000 | 0,46933 Kč | 13 141,24 Kč |
| 40 000 | 0,45548 Kč | 18 219,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

