
GRM188R72A104MA35J | |
|---|---|
DigiKey Part Number | 490-GRM188R72A104MA35JTR-ND - Tape & Reel (TR) 490-GRM188R72A104MA35JCT-ND - Cut Tape (CT) 490-GRM188R72A104MA35JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A104MA35J |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A104MA35J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R72A104MA01D | Murata Electronics | 7 390 | 490-GCJ188R72A104MA01DCT-ND | 3,75000 Kč | Parametric Equivalent |
| GCJ188R72A104MA01J | Murata Electronics | 7 889 | 490-GCJ188R72A104MA01JCT-ND | 3,75000 Kč | Parametric Equivalent |
| GRM188R72A104MA35D | Murata Electronics | 105 802 | 490-16327-1-ND | 3,13000 Kč | Parametric Equivalent |
| C0603C104M1RACTU | KEMET | 3 900 | 399-C0603C104M1RACTUCT-ND | 5,63000 Kč | Parametric Equivalent |
| MCASH168SB7104MTNA01 | Taiyo Yuden | 5 997 | 587-MCASH168SB7104MTNA01CT-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 50 | 1,27220 Kč | 63,61 Kč |
| 100 | 1,10950 Kč | 110,95 Kč |
| 500 | 0,83172 Kč | 415,86 Kč |
| 1 000 | 0,74642 Kč | 746,42 Kč |
| 2 500 | 0,65678 Kč | 1 641,95 Kč |
| 5 000 | 0,60285 Kč | 3 014,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55488 Kč | 5 548,80 Kč |
| 20 000 | 0,51811 Kč | 10 362,20 Kč |
| 30 000 | 0,49972 Kč | 14 991,60 Kč |
| 50 000 | 0,47933 Kč | 23 966,50 Kč |
| 70 000 | 0,46741 Kč | 32 718,70 Kč |
| 100 000 | 0,45595 Kč | 45 595,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

