
GCJ188R72A104MA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R72A104MA01JTR-ND - Tape & Reel (TR) 490-GCJ188R72A104MA01JCT-ND - Cut Tape (CT) 490-GCJ188R72A104MA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A104MA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A104MA01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R72A104MA01D | Murata Electronics | 7 390 | 490-GCJ188R72A104MA01DCT-ND | 3,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,10600 Kč | 21,06 Kč |
| 50 | 1,49320 Kč | 74,66 Kč |
| 100 | 1,30350 Kč | 130,35 Kč |
| 500 | 0,98522 Kč | 492,61 Kč |
| 1 000 | 0,88782 Kč | 887,82 Kč |
| 2 500 | 0,78500 Kč | 1 962,50 Kč |
| 5 000 | 0,72319 Kč | 3 615,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65309 Kč | 6 530,90 Kč |
| 20 000 | 0,61243 Kč | 12 248,60 Kč |
| 30 000 | 0,59207 Kč | 17 762,10 Kč |
| 50 000 | 0,56952 Kč | 28 476,00 Kč |
| 70 000 | 0,55634 Kč | 38 943,80 Kč |
| 100 000 | 0,54365 Kč | 54 365,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

