
MCASH168SB7104MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH168SB7104MTNA01TR-ND - Tape & Reel (TR) 587-MCASH168SB7104MTNA01CT-ND - Cut Tape (CT) 587-MCASH168SB7104MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SB7104MTNA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SB7104MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 50 | 1,21800 Kč | 60,90 Kč |
| 100 | 1,05950 Kč | 105,95 Kč |
| 500 | 0,79250 Kč | 396,25 Kč |
| 1 000 | 0,71034 Kč | 710,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58792 Kč | 2 351,68 Kč |
| 8 000 | 0,54248 Kč | 4 339,84 Kč |
| 12 000 | 0,51975 Kč | 6 237,00 Kč |
| 20 000 | 0,49457 Kč | 9 891,40 Kč |
| 28 000 | 0,47986 Kč | 13 436,08 Kč |
| 40 000 | 0,46570 Kč | 18 628,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

