


C0603C104K4RACTM | |
|---|---|
DigiKey Part Number | 399-C0603C104K4RACTMTR-ND - Tape & Reel (TR) 399-C0603C104K4RACTMCT-ND - Cut Tape (CT) 399-C0603C104K4RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RACTM |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K4RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,35200 Kč | 13,52 Kč |
| 50 | 0,93620 Kč | 46,81 Kč |
| 100 | 0,80940 Kč | 80,94 Kč |
| 500 | 0,59880 Kč | 299,40 Kč |
| 1 000 | 0,53430 Kč | 534,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41084 Kč | 1 643,36 Kč |
| 8 000 | 0,36185 Kč | 2 894,80 Kč |
| 12 000 | 0,32645 Kč | 3 917,40 Kč |
| 20 000 | 0,32421 Kč | 6 484,20 Kč |
| 28 000 | 0,28984 Kč | 8 115,52 Kč |
| 40 000 | 0,28863 Kč | 11 545,20 Kč |
| 48 000 | 0,28805 Kč | 13 826,40 Kč |
| 96 000 | 0,28603 Kč | 27 458,88 Kč |
| 100 000 | 0,28592 Kč | 28 592,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

