Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C104J4REC | |
|---|---|
DigiKey Part Number | C0603C104J4REC-ND |
Manufacturer | |
Manufacturer Product Number | C0603C104J4REC |
Description | CAP CER 0603 0.1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J4REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J4RAC3190 | KEMET | 10 962 | 399-C0603C104J4RAC3190CT-ND | 3,15000 Kč | Parametric Equivalent |
| C0603C104J4RACAUTO | KEMET | 10 449 | 399-C0603C104J4RACAUTOCT-ND | 3,15000 Kč | Parametric Equivalent |
| C0603C104J4RACTU | KEMET | 393 787 | 399-C0603C104J4RACTUCT-ND | 2,52000 Kč | Parametric Equivalent |
| C0603C104J4RALTU | KEMET | 0 | 399-C0603C104J4RALTUTR-ND | 4,35430 Kč | Parametric Equivalent |
| C0603C104J4REC7411 | KEMET | 14 459 | 399-C0603C104J4REC7411CT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,55613 Kč | 4 449,04 Kč |
| Unit Price without VAT: | 0,55613 Kč |
|---|---|
| Unit Price with VAT: | 0,67292 Kč |






