
C0603X104J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X104J4RACTUTR-ND - Tape & Reel (TR) 399-C0603X104J4RACTUCT-ND - Cut Tape (CT) 399-C0603X104J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J4RACTU |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X104J3RACTU | KEMET | 6 237 | 399-C0603X104J3RACTUCT-ND | 11,55000 Kč | Upgrade |
| C0603X104J5RACTU | KEMET | 4 186 | 399-C0603X104J5RACTUCT-ND | 13,02000 Kč | Upgrade |
| C0603X104J4RECAUTO | KEMET | 1 007 | 399-17843-1-ND | 4,41000 Kč | Parametric Equivalent |
| 0603YC104JAZ2A | KYOCERA AVX | 10 529 | 478-KGF15AR71C104JTCT-ND | 9,24000 Kč | Direct |
| 06035C104JAZ2A | KYOCERA AVX | 102 308 | 478-KGF15AR71H104JTCT-ND | 14,07000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 50 | 5,33340 Kč | 266,67 Kč |
| 100 | 4,79170 Kč | 479,17 Kč |
| 500 | 3,87582 Kč | 1 937,91 Kč |
| 1 000 | 3,59276 Kč | 3 592,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,16860 Kč | 12 674,40 Kč |
| 8 000 | 3,01101 Kč | 24 088,08 Kč |
| 12 000 | 2,93207 Kč | 35 184,84 Kč |
| 20 000 | 2,84458 Kč | 56 891,60 Kč |
| 28 000 | 2,79342 Kč | 78 215,76 Kč |
| 40 000 | 2,74421 Kč | 109 768,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

