Parametric Equivalent
Parametric Equivalent

C0603T104J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603T104J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T104J4RACTU |
Description | .100UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T104J4RALTU | KEMET | 0 | 399-C0603T104J4RALTUTR-ND | 6,75506 Kč | Parametric Equivalent |
| C0603T104J4RCL | KEMET | 0 | 399-C0603T104J4RCL-ND | 9,82925 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,75506 Kč | 27 020,24 Kč |
| Unit Price without VAT: | 6,75506 Kč |
|---|---|
| Unit Price with VAT: | 8,17362 Kč |



