C0603C104J4RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 10 962
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 449
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 642
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 007
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50992 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2 591
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,93250 Kč
Datasheet
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C104J4RECAUTO7411

DigiKey Part Number
C0603C104J4RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C104J4RECAUTO7411
Description
CAP CER 0603 0.1UF 16V X7R 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J4RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J4RAC3190KEMET10 962399-C0603C104J4RAC3190CT-ND3,15000 KčParametric Equivalent
C0603C104J4RACAUTOKEMET10 449399-C0603C104J4RACAUTOCT-ND3,15000 KčParametric Equivalent
C0603C104J4RECAUTOKEMET642399-C0603C104J4RECAUTOCT-ND3,36000 KčParametric Equivalent
C0603X104J4RECAUTOKEMET1 007399-17843-1-ND4,41000 KčParametric Equivalent
C0603X104J4RECAUTO7411KEMET0C0603X104J4RECAUTO7411-ND0,50992 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,41701 Kč6 255,15 Kč
Manufacturers Standard Package
Unit Price without VAT:0,41701 Kč
Unit Price with VAT:0,50458 Kč