
C0603C104J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C104J4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C104J4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C104J4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J4RACAUTO |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 1,07930 Kč | 107,93 Kč |
| 500 | 0,80758 Kč | 403,79 Kč |
| 1 000 | 0,72443 Kč | 724,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59981 Kč | 2 399,24 Kč |
| 8 000 | 0,55359 Kč | 4 428,72 Kč |
| 12 000 | 0,53048 Kč | 6 365,76 Kč |
| 20 000 | 0,50487 Kč | 10 097,40 Kč |
| 28 000 | 0,48990 Kč | 13 717,20 Kč |
| 40 000 | 0,47551 Kč | 19 020,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

