Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C104J3RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C104J3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C104J3RECTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J5RECAUTO | KEMET | 4 735 | 399-C0603C104J5RECAUTOCT-ND | 4,83000 Kč | Upgrade |
| C0603C104J5RECTU | KEMET | 395 | 399-C0603C104J5RECTUCT-ND | 4,41000 Kč | Upgrade |
| C0603C104J3RACAUTO | KEMET | 36 763 | 399-12996-1-ND | 8,61000 Kč | Parametric Equivalent |
| C0603C104J3RACTU | KEMET | 285 905 | 399-C0603C104J3RACTUCT-ND | 8,19000 Kč | Parametric Equivalent |
| C0603C104J3RAL9017TU | KEMET | 0 | 399-C0603C104J3RAL9017TUTR-ND | 4,04868 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,79527 Kč | 6 362,16 Kč |
| Unit Price without VAT: | 0,79527 Kč |
|---|---|
| Unit Price with VAT: | 0,96228 Kč |









