0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104J3RECAUTO7411

DigiKey Part Number
399-C0603C104J3RECAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C104J3RECAUTO7411CT-ND - Cut Tape (CT)
399-C0603C104J3RECAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J3RECAUTO7411
Description
CAP CERM 0.1UF 25V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J3RACAUTOKEMET36 763399-12996-1-ND8,61000 KčParametric Equivalent
AC0603JRX7R8BB104YAGEO2 00013-AC0603JRX7R8BB104CT-ND3,78000 KčParametric Equivalent
GCM188R71E104JA57DMurata Electronics2 875490-GCM188R71E104JA57DCT-ND6,93000 KčParametric Equivalent
In-Stock: 4 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,77200 Kč27,72 Kč
501,98220 Kč99,11 Kč
1001,74280 Kč174,28 Kč
5001,33842 Kč669,21 Kč
1 0001,21368 Kč1 213,68 Kč
2 5001,08232 Kč2 705,80 Kč
5 0001,00328 Kč5 016,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,90571 Kč13 585,65 Kč
30 0000,85795 Kč25 738,50 Kč
45 0000,83404 Kč37 531,80 Kč
75 0000,80753 Kč60 564,75 Kč
105 0000,79204 Kč83 164,20 Kč
150 0000,77713 Kč116 569,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč