Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T104J3RCL7013 | |
|---|---|
DigiKey Part Number | 399-C0603T104J3RCL7013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T104J3RCL7013 |
Description | .100UF 25.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T104J3RACTU | KEMET | 0 | 399-C0603T104J3RACTUTR-ND | 6,75506 Kč | Parametric Equivalent |
| C0603T104J3RALTU | KEMET | 0 | 399-C0603T104J3RALTUTR-ND | 6,75506 Kč | Parametric Equivalent |
| C0603T104J3RCLTU | KEMET | 0 | 399-C0603T104J3RCLTUTR-ND | 8,22765 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,95299 Kč | 31 811,96 Kč |
| Unit Price without VAT: | 7,95299 Kč |
|---|---|
| Unit Price with VAT: | 9,62312 Kč |




