C0603C103J1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,82884 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,50214 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 658
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 64 600
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,12099 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 879
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,19864 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,66635 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 004
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,61283 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,13313 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 442
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19 464
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,77273 Kč
Datasheet
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C103J1RECTU

DigiKey Part Number
399-C0603C103J1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103J1RECTU
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103J2RECAUTOKEMET0C0603C103J2RECAUTO-ND0,82884 KčUpgrade
C0603C103J2RECTUKEMET0399-C0603C103J2RECTUTR-ND0,50214 KčUpgrade
C0603C103J1RACAUTOKEMET9 658399-C0603C103J1RACAUTOCT-ND9,03000 KčParametric Equivalent
C0603C103J1RACTUKEMET64 600399-C0603C103J1RACTUCT-ND8,61000 KčParametric Equivalent
C0603C103J1RALTUKEMET0399-C0603C103J1RALTUTR-ND3,12099 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,71063 Kč5 685,04 Kč
Unit Price without VAT:0,71063 Kč
Unit Price with VAT:0,85986 Kč