


C0603X103J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X103J1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X103J1RECAUTOCT-ND - Cut Tape (CT) 399-C0603X103J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103J1RECAUTO |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 50 | 2,36020 Kč | 118,01 Kč |
| 100 | 2,08090 Kč | 208,09 Kč |
| 500 | 1,61222 Kč | 806,11 Kč |
| 1 000 | 1,46797 Kč | 1 467,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25195 Kč | 5 007,80 Kč |
| 8 000 | 1,17174 Kč | 9 373,92 Kč |
| 12 000 | 1,13158 Kč | 13 578,96 Kč |
| 20 000 | 1,08709 Kč | 21 741,80 Kč |
| 28 000 | 1,06107 Kč | 29 709,96 Kč |
| 40 000 | 1,03606 Kč | 41 442,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

