
C0603C103J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C103J1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C103J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J1RACAUTO |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 500 | 2,82886 Kč | 1 414,43 Kč |
| 1 000 | 2,60606 Kč | 2 606,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,27214 Kč | 9 088,56 Kč |
| 8 000 | 2,14815 Kč | 17 185,20 Kč |
| 12 000 | 2,08603 Kč | 25 032,36 Kč |
| 20 000 | 2,01717 Kč | 40 343,40 Kč |
| 28 000 | 1,97693 Kč | 55 354,04 Kč |
| 40 000 | 1,93820 Kč | 77 528,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

