C0402T104K8RBCTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 29 855
Unit Price: 20,79000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,39481 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,06209 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 267,33079 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,69785 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 267,98698 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,12704 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T104K8RBCTU

DigiKey Part Number
399-C0402T104K8RBCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T104K8RBCTU
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T104K8RBCTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T104K4RACTUKEMET29 855399-17387-1-ND20,79000 KčUpgrade
C0402T104K4RALTUKEMET0399-14473-1-ND20,79000 KčUpgrade
C0402T104K4RCLTUKEMET0399-C0402T104K4RCLTUCT-ND24,57000 KčUpgrade
C0402T104K8RACM110M701KEMET0399-C0402T104K8RACM110M701TR-ND5,39481 KčParametric Equivalent
C0402T104K8RALKEMET0399-C0402T104K8RAL-ND7,06209 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0006,41434 Kč64 143,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,41434 Kč
Unit Price with VAT:7,76135 Kč