C0402T104K8RBCM705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,39481 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,06209 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 267,33079 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,69785 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,41434 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,12704 Kč
Datasheet
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T104K8RBCM705

DigiKey Part Number
399-C0402T104K8RBCM705TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T104K8RBCM705
Description
.100UF 10.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T104K8RACM110M701KEMET0399-C0402T104K8RACM110M701TR-ND5,39481 KčParametric Equivalent
C0402T104K8RALKEMET0399-C0402T104K8RAL-ND7,06209 KčParametric Equivalent
C0402T104K8RALM705KEMET0399-C0402T104K8RALM705TR-ND267,33079 KčParametric Equivalent
C0402T104K8RALTUKEMET0399-C0402T104K8RALTUTR-ND5,69785 KčParametric Equivalent
C0402T104K8RBCTUKEMET0399-C0402T104K8RBCTUTR-ND6,41434 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000267,98698 Kč2 679 869,80 Kč
Manufacturers Standard Package
Unit Price without VAT:267,98698 Kč
Unit Price with VAT:324,26425 Kč