Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T104K8RACM110M701 | KEMET | 0 | 399-C0402T104K8RACM110M701TR-ND | 5,39481 Kč | Parametric Equivalent |
| C0402T104K8RALM705 | KEMET | 0 | 399-C0402T104K8RALM705TR-ND | 267,33079 Kč | Parametric Equivalent |
| C0402T104K8RALTU | KEMET | 0 | 399-C0402T104K8RALTUTR-ND | 5,69785 Kč | Parametric Equivalent |
| C0402T104K8RBCM705 | KEMET | 0 | 399-C0402T104K8RBCM705TR-ND | 267,98698 Kč | Parametric Equivalent |
| C0402T104K8RBCTU | KEMET | 0 | 399-C0402T104K8RBCTUTR-ND | 6,41434 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 541 | 7,06209 Kč | 3 820,59 Kč |
| Unit Price without VAT: | 7,06209 Kč |
|---|---|
| Unit Price with VAT: | 8,54513 Kč |





