Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

C0402T104K4RALTU | |
|---|---|
DigiKey Part Number | 399-14473-2-ND - Tape & Reel (TR) 399-14473-1-ND - Cut Tape (CT) 399-14473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T104K4RALTU |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T104K4RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T104K4RACTU | KEMET | 29 855 | 399-17387-1-ND | 20,79000 Kč | Parametric Equivalent |
| C0402T104K4RAL38847212 | KEMET | 0 | 399-C0402T104K4RAL38847212TR-ND | 5,47962 Kč | Parametric Equivalent |
| C0402T104K4RAL3949 | KEMET | 0 | 399-C0402T104K4RAL3949TR-ND | 7,44413 Kč | Parametric Equivalent |
| C0402T104K4RAL7136 | KEMET | 0 | 399-C0402T104K4RAL7136TR-ND | 5,47962 Kč | Parametric Equivalent |
| C0402T104K4RAL74917907 | KEMET | 0 | 399-C0402T104K4RAL74917907TR-ND | 8,13326 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 50 | 10,27220 Kč | 513,61 Kč |
| 100 | 9,35880 Kč | 935,88 Kč |
| 500 | 7,81714 Kč | 3 908,57 Kč |
| 1 000 | 7,34048 Kč | 7 340,48 Kč |
| 2 500 | 6,83728 Kč | 17 093,20 Kč |
| 5 000 | 6,53399 Kč | 32 669,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,28420 Kč | 62 842,00 Kč |
| 20 000 | 6,07849 Kč | 121 569,80 Kč |
| 30 000 | 5,97543 Kč | 179 262,90 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |








