Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402T104K4RBLTU | |
|---|---|
DigiKey Part Number | 399-C0402T104K4RBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T104K4RBLTU |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T104K4RBLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T104K4RACTU | KEMET | 29 855 | 399-17387-1-ND | 20,79000 Kč | Parametric Equivalent |
| C0402T104K4RAL38847212 | KEMET | 0 | 399-C0402T104K4RAL38847212TR-ND | 5,47962 Kč | Parametric Equivalent |
| C0402T104K4RAL3949 | KEMET | 0 | 399-C0402T104K4RAL3949TR-ND | 7,44413 Kč | Parametric Equivalent |
| C0402T104K4RAL7136 | KEMET | 0 | 399-C0402T104K4RAL7136TR-ND | 5,47962 Kč | Parametric Equivalent |
| C0402T104K4RAL74917907 | KEMET | 0 | 399-C0402T104K4RAL74917907TR-ND | 8,13326 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,69983 Kč | 66 998,30 Kč |
| Unit Price without VAT: | 6,69983 Kč |
|---|---|
| Unit Price with VAT: | 8,10679 Kč |






