Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T104K4RACTU | KEMET | 29 855 | 399-17387-1-ND | 20,79000 Kč | Parametric Equivalent |
| C0402T104K4RAL38847212 | KEMET | 0 | 399-C0402T104K4RAL38847212TR-ND | 5,47962 Kč | Parametric Equivalent |
| C0402T104K4RAL3949 | KEMET | 0 | 399-C0402T104K4RAL3949TR-ND | 7,44413 Kč | Parametric Equivalent |
| C0402T104K4RAL7136 | KEMET | 0 | 399-C0402T104K4RAL7136TR-ND | 5,47962 Kč | Parametric Equivalent |
| C0402T104K4RAL74917907 | KEMET | 0 | 399-C0402T104K4RAL74917907TR-ND | 8,13326 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 8,39829 Kč | 3 821,22 Kč |
| Unit Price without VAT: | 8,39829 Kč |
|---|---|
| Unit Price with VAT: | 10,16193 Kč |






