CGJ2B2X7R1C104K050BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 908 903
Unit Price: 2,52000 Kč
Datasheet

Direct


KEMET
In Stock: 29 855
Unit Price: 20,79000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2X7R1C104K050BA

DigiKey Part Number
445-8095-2-ND - Tape & Reel (TR)
445-8095-1-ND - Cut Tape (CT)
445-8095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1C104K050BA
Description
CAP CER 0.1UF 16V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1C104K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1E104K050BBTDK908 903445-6902-1-ND2,52000 KčMFR Recommended
C0402T104K4RACTUKEMET29 855399-17387-1-ND20,79000 KčDirect
C0402T104K4RALTUKEMET0399-14473-1-ND20,79000 KčDirect
C0402T104K4RCLTUKEMET0399-C0402T104K4RCLTUCT-ND24,57000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes