


CGA2B3X7R1E104K050BB | |
|---|---|
DigiKey Part Number | 445-6902-2-ND - Tape & Reel (TR) 445-6902-1-ND - Cut Tape (CT) 445-6902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E104K050BB |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1E104K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,92820 Kč | 46,41 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 500 | 0,59298 Kč | 296,49 Kč |
| 1 000 | 0,52831 Kč | 528,31 Kč |
| 2 500 | 0,46011 Kč | 1 150,28 Kč |
| 5 000 | 0,41908 Kč | 2 095,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37437 Kč | 3 743,70 Kč |
| 20 000 | 0,34744 Kč | 6 948,80 Kč |
| 30 000 | 0,33397 Kč | 10 019,10 Kč |
| 50 000 | 0,31904 Kč | 15 952,00 Kč |
| 70 000 | 0,31032 Kč | 21 722,40 Kč |
| 100 000 | 0,30193 Kč | 30 193,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

