100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A781MN107M1HLAV030

DigiKey Part Number
399-A781MN107M1HLAV030TR-ND - Tape & Reel (TR)
399-A781MN107M1HLAV030CT-ND - Cut Tape (CT)
399-A781MN107M1HLAV030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A781MN107M1HLAV030
Description
CAP ALUM HYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
A781MN107M1HLAV030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
1.408 A @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
6.4 A @ 100 kHz
Capacitance
100 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
30mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PHV100M10X10.5Rubycon1 4531189-50PHV100M10X10.5CT-ND45,26000 KčParametric Equivalent
50PSV100M10X10.5Rubycon1 8631189-50PSV100M10X10.5CT-ND46,30000 KčParametric Equivalent
EEH-ZE1H101PPanasonic Industry900P122146CT-ND55,27000 KčParametric Equivalent
EEH-ZE1H101VPanasonic Industry593P122154CT-ND63,40000 KčParametric Equivalent
GYC1H101MCQ1GSNichicon1 203GYC1H101MCQ1CT-ND33,79000 KčParametric Equivalent
In-Stock: 2 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,80000 Kč43,80 Kč
1028,63500 Kč286,35 Kč
5022,37380 Kč1 118,69 Kč
10020,39040 Kč2 039,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,98346 Kč8 491,73 Kč
1 00015,91066 Kč15 910,66 Kč
1 50015,36953 Kč23 054,29 Kč
2 50014,76636 Kč36 915,90 Kč
3 50014,41187 Kč50 441,54 Kč
5 00014,06950 Kč70 347,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,80000 Kč
Unit Price with VAT:52,99800 Kč