100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PSV100M10X10.5

DigiKey Part Number
1189-50PSV100M10X10.5TR-ND - Tape & Reel (TR)
1189-50PSV100M10X10.5CT-ND - Cut Tape (CT)
1189-50PSV100M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50PSV100M10X10.5
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
3000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1030,36600 Kč303,66 Kč
5023,72520 Kč1 186,26 Kč
10021,62920 Kč2 162,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,02540 Kč9 012,70 Kč
1 00016,89066 Kč16 890,66 Kč
1 50016,31818 Kč24 477,27 Kč
2 50015,68016 Kč39 200,40 Kč
3 50015,30520 Kč53 568,20 Kč
5 00014,94313 Kč74 715,65 Kč
Manufacturers Standard Package
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč