


EEH-ZE1H101P | |
|---|---|
DigiKey Part Number | P122146TR-ND - Tape & Reel (TR) P122146CT-ND - Cut Tape (CT) P122146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1H101P |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1H101P Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 36,72700 Kč | 367,27 Kč |
| 50 | 28,97240 Kč | 1 448,62 Kč |
| 100 | 26,52610 Kč | 2 652,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,90996 Kč | 10 954,98 Kč |
| 1 000 | 20,61086 Kč | 20 610,86 Kč |
| 1 500 | 19,95551 Kč | 29 933,26 Kč |
| 2 500 | 19,22510 Kč | 48 062,75 Kč |
| 3 500 | 18,79581 Kč | 65 785,33 Kč |
| 5 000 | 18,38137 Kč | 91 906,85 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |



