Parametric Equivalent



EEH-ZE1H680V | |
|---|---|
DigiKey Part Number | P122153TR-ND - Tape & Reel (TR) P122153CT-ND - Cut Tape (CT) P122153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1H680V |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1H680V Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZE1H680P | Panasonic Industry | 826 | P122145CT-ND | 51,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 50 | 31,21560 Kč | 1 560,78 Kč |
| 100 | 28,61190 Kč | 2 861,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,69582 Kč | 11 847,91 Kč |
| 1 000 | 22,31415 Kč | 22 314,15 Kč |
| 1 500 | 21,61716 Kč | 32 425,74 Kč |
| 2 500 | 20,84026 Kč | 52 100,65 Kč |
| 3 500 | 20,38396 Kč | 71 343,86 Kč |
| 5 000 | 19,94323 Kč | 99 716,15 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |





