


A780MS107M1JLAV030 | |
|---|---|
DigiKey Part Number | 399-A780MS107M1JLAV030TR-ND - Tape & Reel (TR) 399-A780MS107M1JLAV030CT-ND - Cut Tape (CT) 399-A780MS107M1JLAV030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS107M1JLAV030 |
Description | CAP ALUM HYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS107M1JLAV030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 396 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 50 | 42,00020 Kč | 2 100,01 Kč |
| 100 | 38,69720 Kč | 3 869,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 33,66663 Kč | 13 466,65 Kč |
| 800 | 31,77024 Kč | 25 416,19 Kč |
| 1 200 | 30,81387 Kč | 36 976,64 Kč |
| 2 000 | 29,74808 Kč | 59 496,16 Kč |
| 2 800 | 29,12175 Kč | 81 540,90 Kč |
| 4 000 | 28,51691 Kč | 114 067,64 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |







