270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A780MN277M1VLAS025

DigiKey Part Number
399-A780MN277M1VLAS025TR-ND - Tape & Reel (TR)
399-A780MN277M1VLAS025CT-ND - Cut Tape (CT)
399-A780MN277M1VLAS025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A780MN277M1VLAS025
Description
CAP ALUM HYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A780MN277M1VLAS025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
700 mA @ 100 Hz
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1018,37300 Kč183,73 Kč
5014,09800 Kč704,90 Kč
10012,74580 Kč1 274,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,41584 Kč5 207,92 Kč
1 0009,68197 Kč9 681,97 Kč
1 5009,31149 Kč13 967,23 Kč
2 5008,89853 Kč22 246,32 Kč
3 5008,65579 Kč30 295,26 Kč
5 0008,42125 Kč42 106,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč