
A770MS108M1CLAS015 | |
|---|---|
DigiKey Part Number | 399-A770MS108M1CLAS015TR-ND - Tape & Reel (TR) 399-A770MS108M1CLAS015CT-ND - Cut Tape (CT) 399-A770MS108M1CLAS015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A770MS108M1CLAS015 |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,35700 Kč | 163,57 Kč |
| 50 | 12,48540 Kč | 624,27 Kč |
| 100 | 11,26330 Kč | 1 126,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,39923 Kč | 3 759,69 Kč |
| 800 | 8,69554 Kč | 6 956,43 Kč |
| 1 200 | 8,34023 Kč | 10 008,28 Kč |
| 2 000 | 7,94397 Kč | 15 887,94 Kč |
| 2 800 | 7,71106 Kč | 21 590,97 Kč |
| 4 000 | 7,48605 Kč | 29 944,20 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





