
A785MW477M1VLAS015 | |
|---|---|
DigiKey Part Number | 399-A785MW477M1VLAS015TR-ND - Tape & Reel (TR) 399-A785MW477M1VLAS015CT-ND - Cut Tape (CT) 399-A785MW477M1VLAS015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MW477M1VLAS015 |
Description | CAP ALUM HYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.04 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 50 | 20,90560 Kč | 1 045,28 Kč |
| 100 | 19,02840 Kč | 1 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,02432 Kč | 4 256,08 Kč |
| 500 | 15,80184 Kč | 7 900,92 Kč |
| 750 | 15,18464 Kč | 11 388,48 Kč |
| 1 250 | 14,49668 Kč | 18 120,85 Kč |
| 1 750 | 14,09230 Kč | 24 661,53 Kč |
| 2 500 | 13,70170 Kč | 34 254,25 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |



