Zener Diode 10 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 3 W ±5% Surface Mount SMB
DO-214AA

1SMB5925B-13

DigiKey Part Number
1SMB5925B13DITR-ND - Tape & Reel (TR)
1SMB5925B13DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1SMB5925B-13
Description
DIODE ZENER 10V 3W SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5925B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,21000 Kč82,10 Kč
1005,24530 Kč524,53 Kč
5003,95854 Kč1 979,27 Kč
1 0003,54320 Kč3 543,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,01489 Kč9 044,67 Kč
6 0002,74867 Kč16 492,02 Kč
9 0002,61294 Kč23 516,46 Kč
15 0002,46041 Kč36 906,15 Kč
21 0002,37008 Kč49 771,68 Kč
30 0002,28229 Kč68 468,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč