
A768MS566M1KLAE034 | |
|---|---|
DigiKey Part Number | 399-A768MS566M1KLAE034TR-ND - Tape & Reel (TR) 399-A768MS566M1KLAE034CT-ND - Cut Tape (CT) 399-A768MS566M1KLAE034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS566M1KLAE034 |
Description | CAP ALUM POLY 56UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS566M1KLAE034 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 56 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 80 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 34mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,70400 Kč | 157,04 Kč |
| 50 | 11,97940 Kč | 598,97 Kč |
| 100 | 10,80110 Kč | 1 080,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,00333 Kč | 3 601,33 Kč |
| 800 | 8,32369 Kč | 6 658,95 Kč |
| 1 200 | 7,98088 Kč | 9 577,06 Kč |
| 2 000 | 7,59850 Kč | 15 197,00 Kč |
| 2 800 | 7,37369 Kč | 20 646,33 Kč |
| 4 000 | 7,15657 Kč | 28 626,28 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |









