
A759MS226M2AAAE045 | |
|---|---|
DigiKey Part Number | 399-16572-ND |
Manufacturer | |
Manufacturer Product Number | A759MS226M2AAAE045 |
Description | CAP ALUM POLY 22UF 20% 100V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759MS226M2AAAE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 100 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 35,20400 Kč | 352,04 Kč |
| 50 | 27,72120 Kč | 1 386,06 Kč |
| 250 | 22,83844 Kč | 5 709,61 Kč |
| 500 | 21,30098 Kč | 10 650,49 Kč |
| 1 000 | 20,02399 Kč | 20 023,99 Kč |
| 2 500 | 18,66184 Kč | 46 654,60 Kč |
| 5 000 | 17,83258 Kč | 89 162,90 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |



