
A765EB476M1ELAE040 | |
|---|---|
DigiKey Part Number | 399-16509-2-ND - Tape & Reel (TR) 399-16509-1-ND - Cut Tape (CT) 399-16509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB476M1ELAE040 |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB476M1ELAE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 50 | 8,81500 Kč | 440,75 Kč |
| 100 | 7,90360 Kč | 790,36 Kč |
| 500 | 6,33342 Kč | 3 166,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,83849 Kč | 5 838,49 Kč |
| 2 000 | 5,42725 Kč | 10 854,50 Kč |
| 3 000 | 5,21961 Kč | 15 658,83 Kč |
| 5 000 | 4,98820 Kč | 24 941,00 Kč |
| 7 000 | 4,85216 Kč | 33 965,12 Kč |
| 10 000 | 4,72077 Kč | 47 207,70 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |












