
A750MV477M1VAAE018 | |
|---|---|
DigiKey Part Number | 399-A750MV477M1VAAE018-ND |
Manufacturer | |
Manufacturer Product Number | A750MV477M1VAAE018 |
Description | CAP ALUM POLY 470UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MV477M1VAAE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 50 | 13,03560 Kč | 651,78 Kč |
| 250 | 10,41164 Kč | 2 602,91 Kč |
| 500 | 9,58432 Kč | 4 792,16 Kč |
| 1 000 | 8,89685 Kč | 8 896,85 Kč |
| 2 500 | 8,16310 Kč | 20 407,75 Kč |
| 5 000 | 7,71605 Kč | 38 580,25 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






